Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

142187-75

RF Connector Mini-SMB Straight Crimp Plug for RG-179D 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector Mini-SMB Straight Crimp Plug for RG-179D 75 Ohm
Search Keywords: 14218775
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 142187-75
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mini-SMB
Impedance: 75 Ohm
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142187-75 RoHS compliant?
Yes, 142187-75 is RoHS compliant.
What is the lead time for 142187-75?
The standard lead time for 142187-75 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Manufacturer Stock:
66 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.92
10
$9.28
25
$8.68
50
$8.19
63
$7.78
125
$7.44
188
$7.43
250 +
$6.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!