- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142176-75
Amphenol RF
142176-75
RF Connector Mini-SMB Right Angle Crimp Plug for RG-179DB 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142176-75
-
Alias/AKA:SMB6112A1-012-3GT30G-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Mini-SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.7 x 13.3 mm