Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

142176

Rf Smb Connector, Female, Cable Mount, Crimp Terminal, Plug |Amphenol Aerospace 142176

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rf Smb Connector, Female, Cable Mount, Crimp Terminal, Plug |Amphenol Aerospace 142176
Search Keywords: 142176
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 142176
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMB
Impedance: 50
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 14.7 x 13.3 x 6.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142176 RoHS compliant?
Yes, 142176 is RoHS compliant.
What is the lead time for 142176?
The standard lead time for 142176 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.31
10
$13.27
25
$13.24
50
$9.93
75
$9.27
100 +
$9.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!