- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142150-75
142150-75
Amphenol RF
RF Connector Mini-SMB Straight Jack Receptacle Bulkhead Solder Cup 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-SMB Straight Jack Receptacle Bulkhead Solder Cup 75 Ohm
Search Keywords: 14215075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142150-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.8 x 7.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$14.77
50
$9.75
100
$9.45
250
$9.15
500
$8.41
1,000
$7.32
2,500
$7.30
5,000 +
$7.28
Click for Quote
Log in
to unlock special pricing