- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142118
142118
Amphenol RF
RF Connector SMB Straight Clamp Plug for RG-174 RG-316 LMR-100 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMB Straight Clamp Plug for RG-174 RG-316 LMR-100 50 Ohm
Search Keywords: 142118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Clamp
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$11.95
50
$11.57
75
$11.46
100 +
$10.98
Click for Quote
Log in
to unlock special pricing