- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 135113-02-36.00
135113-02-36.00
Amphenol RF
SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-174 50 Ohm 36 inches (914 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-174 50 Ohm 36 inches (914 mm)
Search Keywords: 135113023600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:135113-02-36.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$23.52
5
$22.00
10
$20.98
25
$20.36
50
$18.01
100
$17.03
250 +
$16.57
Click for Quote
Log in
to unlock special pricing