- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 135113-01-24.00
135113-01-24.00
Amphenol RF
RF / Coaxial Cable Assembly, SMA Bulkhead Jack to SMA Bulkhead Jack, RG316, 50 ohm, 24 , 610 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, SMA Bulkhead Jack to SMA Bulkhead Jack, RG316, 50 ohm, 24 , 610 mm
Search Keywords: 135113012400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:135113-01-24.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$31.59
5
$29.55
10
$28.18
25
$27.34
50
$23.83
100
$20.77
250 +
$19.61
Click for Quote
Log in
to unlock special pricing