- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 135113-01-12.00
135113-01-12.00
Amphenol RF
RF / Coaxial Cable Assembly, SMA Bulkhead Jack to SMA Bulkhead Jack, RG316, 50 ohm, 12 , 305 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, SMA Bulkhead Jack to SMA Bulkhead Jack, RG316, 50 ohm, 12 , 305 mm
Search Keywords: 135113011200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:135113-01-12.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$28.97
5
$27.10
10
$25.85
25
$25.07
50
$21.83
100
$19.05
250 +
$17.99
Click for Quote
Log in
to unlock special pricing