- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 135108-04-24.00
135108-04-24.00
Amphenol RF
Amphenol RF 135108-04-24.00 RF Cable, SMA Straight Jack to SMA Straight Jack, RG-58, 24" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 135108-04-24.00 RF Cable, SMA Straight Jack to SMA Straight Jack, RG-58, 24" L, 50 Ohm
Search Keywords: 135108042400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:135108-04-24.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$53.196
7
$48.360
13
$39.060
19
$37.410
25 +
$36.660
Click for Quote
Log in
to unlock special pricing