- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 135105-08-08.00
135105-08-08.00
Amphenol RF
Amphenol RF 135105-08-08.00 RF Cable, SMA Straight Jack to Unterminated, RG-178, 8" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 135105-08-08.00 RF Cable, SMA Straight Jack to Unterminated, RG-178, 8" L, 50 Ohm
Search Keywords: 135105080800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:135105-08-08.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$32.24
5
$30.16
10
$28.77
25
$27.91
50
$22.71
100
$17.34
250 +
$16.43
Click for Quote
Log in
to unlock special pricing