- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 135102-04-24.00
135102-04-24.00
Amphenol RF
RF Cable Assembly SMA Right Angle Plug to Unterminated Cable RG-58 24 in Length 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly SMA Right Angle Plug to Unterminated Cable RG-58 24 in Length 50 Ohms
Search Keywords: 135102042400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:135102-04-24.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$23.45
5
$21.94
10
$20.92
25
$20.30
50
$17.81
100
$15.38
250 +
$14.59
Click for Quote
Log in
to unlock special pricing