- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 135102-03-24.00
135102-03-24.00
Amphenol RF
Black SMA Male Plug Right Angle RG-316DS SMA to Cable RG-316 DS Cable 24.00 609.60mm 50Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Black SMA Male Plug Right Angle RG-316DS SMA to Cable RG-316 DS Cable 24.00 609.60mm 50Ohm
Search Keywords: 135102032400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:135102-03-24.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$30.57
5
$28.60
10
$27.28
25
$26.46
50
$22.86
100
$20.05
250 +
$19.05
Click for Quote
Log in
to unlock special pricing