- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 135102-02-04.00
135102-02-04.00
Amphenol RF
Amphenol RF 135102-02-04.00 RF Cable, SMA Rt Angle Plug to Unterminated, RG-174, 4" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 135102-02-04.00 RF Cable, SMA Rt Angle Plug to Unterminated, RG-174, 4" L, 50 Ohm
Search Keywords: 135102020400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:135102-02-04.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$16.104
5
$14.640
25
$13.270
50
$11.420
100
$10.200
250
$9.370
500
$9.120
1,000 +
$9.000
Click for Quote
Log in
to unlock special pricing