- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 132-WASH-GLD
Amphenol RF
132-WASH-GLD
Rf Connector Accessory - Washer Lock 6.5mm-ID 10.2mm-OD 0.5mm-THK Brass Passivated
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 132-WASH-GLD |
| Alias/AKA: | LW-102/65X05-C/BR=3G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Lock Washer |