- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132452
Amphenol RF
132452
RF Connector SMA Right Angle Crimp Plug Optimized for LMR-240 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 132452 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA3746 |
| Impedance: | 50 |
| Operating Frequency: | 0 to 6 Hz to GHz |
| Gender: | Plug |
| Mounting: | Cable Mount3738 |
| Body Orientation: | Right Angle3728 |
| Terminate To: | LMR240 Cable3744,RG8/X Cable3744 |
| Termination Method: | Solder3745 |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 18.35 x 18.43741mm |