Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132451

RF Connector SMA Straight Crimp Plug Optimized for LMR-240 50 Ohm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight Crimp Plug Optimized for LMR-240 50 Ohm
Search Keywords: 132451
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    132451
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    LMR240 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    20 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132451 RoHS compliant?
Yes, 132451 is RoHS compliant.
What is the lead time for 132451?
The standard lead time for 132451 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
Manufacturer Stock:
197 can ship
Minimum Order Quantity:
5
13 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.69
25
$14.53
50
$14.15
100
$13.42
250
$12.47
500
$12.03
1,000 +
$12.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!