- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132443-BC
Amphenol RF
132443-BC
Connector SMA Plug 0Hz to 6GHz 50Ohm Crimp Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector SMA Plug 0Hz to 6GHz 50Ohm Crimp Straight Cable Mount Gold
Search Keywords: 132443BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132443-BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 132443-BC RoHS compliant?
Yes, 132443-BC is RoHS compliant.
What is the lead time for 132443-BC?
The standard lead time for 132443-BC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
844
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
25
$19.24
50
$14.43
75
$13.47
100 +
$13.20
Click for Quote
Log in
to unlock special pricing