Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132443

RF Connector SMA Crimp Plug Optimized for LMR-195 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Crimp Plug Optimized for LMR-195 50 Ohm
Search Keywords: 132443
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132443
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA3746
Impedance: 50
Operating Frequency: 0 to 6 Hz to GHz
Gender: Plug
Mounting: Cable Mount3738
Body Orientation: Straight3728
Terminate To: LMR195 Cable3744
Termination Method: Solder3745
Operating Temperature: -65 to 165 °C
Dimension: 18.6 x 7.923741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132443 RoHS compliant?
Yes, 132443 is RoHS compliant.
What is the lead time for 132443?
The standard lead time for 132443 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.89
25
$14.21
50
$13.40
100
$12.55
250
$12.12
500
$10.69
1,000 +
$10.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!