- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132421
Amphenol RF
132421
henol RF 132421 RF SMA Connector, Straight, Jack, Bulkhead, PCB Through Hole, 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:IP68 SMA
-
Impedance:50
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:20.4 mm