- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132415
132415
Amphenol RF
SMA Connector - Jack - Female Socket - 50 Ohms - 18 GHz - Threaded - Solder Contact / Solder Shield Termination - Edge Launch ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Connector - Jack - Female Socket - 50 Ohms - 18 GHz - Threaded - Solder Contact / Solder Shield Termination - Edge Launch Mount.
Search Keywords: 132415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
165
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$13.37
10
$13.33
25
$13.30
50
$9.97
75
$9.31
100 +
$9.12
Click for Quote
Log in
to unlock special pricing