- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 132384
Amphenol RF
132384
RF Connector SMA End Launch Jack for 0.062 inch PCB 50 Ohm Bulkhead Round Post Contact
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 132384 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |