- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132372-11
132372-11
Amphenol RF
RF Connector SMA End Launch Jack 50 Ohm Surface Mount Round Post Contact
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA End Launch Jack 50 Ohm Surface Mount Round Post Contact
Search Keywords: 13237211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132372-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
187
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$32.89
50
$20.24
75
$16.02
100 +
$15.70
Click for Quote
Log in
to unlock special pricing