Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132372

RF Connector SMA End Launch Jack 50 Ohm Round Post Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA End Launch Jack 50 Ohm Round Post Contact
Search Keywords: 132372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132372
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50
Operating Frequency: 0 to 18 Hz to GHz
Gender: Jack
Mounting: Surface Mount
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Dimension: 17.75 x 6.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132372 RoHS compliant?
Yes, 132372 is RoHS compliant.
What is the lead time for 132372?
The standard lead time for 132372 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.818
25
$14.380
50
$10.790
75
$10.070
100 +
$9.860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!