Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132371

RF Connector SMA End Launch Jack for 0.062 inch PCB 50 Ohm Bulkhead Round Post Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA End Launch Jack for 0.062 inch PCB 50 Ohm Bulkhead Round Post Contact
Search Keywords: 132371
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132371
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA3746
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: RCP3733
Mounting: Edge Mount3738
Body Orientation: Straight3728
Terminate To: PCB3744
Termination Method: Solder3745
Operating Temperature: -65 to 165 °C
Dimension: 9.52 x 25.57 x 7.923741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132371 RoHS compliant?
Yes, 132371 is RoHS compliant.
What is the lead time for 132371?
The standard lead time for 132371 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
Manufacturer Stock:
785 can ship
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.48
5
$15.94
10
$15.70
25
$15.39
50
$15.16
100
$14.93
250 +
$13.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!