- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132368
Amphenol RF
132368
RF Connector SMA Straight Crimp Plug for RG-8 RG-213 RG-393 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG8/U Cable,RG213/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:36.17 x 18 mm