Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132366-10

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
Search Keywords: 13236610
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    132366-10
  • Alias/AKA:
    SMA1251A1-011-3GT5GP-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    SMA3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP3733
  • Mounting:
    Edge Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    PCB3744
  • Termination Method:
    Solder3745
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    9.52 x 17.43 x 7.923741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132366-10 RoHS compliant?
Yes, 132366-10 is RoHS compliant.
What is the lead time for 132366-10?
The standard lead time for 132366-10 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in
Manufacturer Stock:
330 can ship
Minimum Order Quantity:
5
14 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.29
25
$10.92
50
$10.76
100
$10.60
250
$9.49
500
$7.98
1,000 +
$6.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!