- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132365-10
Amphenol RF
132365-10
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132365-10
-
Alias/AKA:SMA1251A1-012-3GT5GP-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.43 x 9.52 x 7.92 mm