- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 132357
Amphenol RF
132357
RF Connector SMA End Launch Jack for 0.062 inch PCB 50 Ohm Flat Tab Contact Ribbed
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 132357 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Jack |