Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132345

RF Connector SMA Straight Solder Jack for .250 Semi-Rigid 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight Solder Jack for .250 Semi-Rigid 50 Ohm
Search Keywords: 132345
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132345
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50
Gender: Jack
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Semi-Rigid Cable
Termination Method: Solder
Dimension: 18.5 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132345 RoHS compliant?
Yes, 132345 is RoHS compliant.
What is the lead time for 132345?
The standard lead time for 132345 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
196 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$12.84
50
$9.63
75
$8.99
100 +
$8.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!