Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132344

The 132344 is an SMA right-angle direct solder plug connector designed for use with .250" semi-rigid cable.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 132344 is an SMA right-angle direct solder plug connector designed for use with .250" semi-rigid cable.
Search Keywords: 132344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    132344
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50
  • Operating Frequency:
    N/A
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Semi-Rigid Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    18.1 x 8 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132344 RoHS compliant?
Yes, 132344 is RoHS compliant.
What is the lead time for 132344?
The standard lead time for 132344 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
343 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.97
10
$10.15
25
$9.51
50
$8.97
75
$8.88
100 +
$7.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!