Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132302

SMA Connector - Jack - Female Socket - 50 Ohms - 12.4 GHz - Threaded - Solder Contact / Solder Shield Termination - Panel (Fla ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SMA Connector - Jack - Female Socket - 50 Ohms - 12.4 GHz - Threaded - Solder Contact / Solder Shield Termination - Panel (Flange) Mount.
Search Keywords: 132302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132302
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132302 RoHS compliant?
Yes, 132302 is RoHS compliant.
What is the lead time for 132302?
The standard lead time for 132302 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$26.18
10
$20.74
25
$16.74
63 +
$16.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!