Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132296

RF Connector SMA Straight Solder Plug for .250 Semi-Rigid 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight Solder Plug for .250 Semi-Rigid 50 Ohm
Search Keywords: 132296
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132296
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Semi-Rigid Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 21.5 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132296 RoHS compliant?
Yes, 132296 is RoHS compliant.
What is the lead time for 132296?
The standard lead time for 132296 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.58
25
$5.34
100
$4.92
250
$4.50
500
$4.49
1,000
$4.32
2,500
$4.31
5,000 +
$4.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!