- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132290
132290
Amphenol RF
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Search Keywords: 132290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132290
-
Alias/AKA:SMA1181A4-3GT50G-.141-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:11.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$9.757
125
$8.870
250
$5.460
375
$4.320
500 +
$4.230
Click for Quote
Log in
to unlock special pricing