Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132289RP

RF Connector - SMA End Launch Jack for 0.062 inch PCB 50 Ohms Bulkhead Reverse Polarized Round Post Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - SMA End Launch Jack for 0.062 inch PCB 50 Ohms Bulkhead Reverse Polarized Round Post Contact
Search Keywords: 132289RP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132289RP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132289RP RoHS compliant?
Yes, 132289RP is RoHS compliant.
What is the lead time for 132289RP?
The standard lead time for 132289RP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,135
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.05
25
$8.64
50
$8.14
100
$7.68
250
$7.66
500
$6.85
1,000 +
$6.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!