Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132274

Conn SMA Adapter 0Hz to 18GHz 50Ohm RA RCP/RCP Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn SMA Adapter 0Hz to 18GHz 50Ohm RA RCP/RCP Gold
Search Keywords: 132274
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132274
Alias/AKA: SMA7072A1-3GT50G-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: RCP/RCP
Body Orientation: Right Angle
Operating Temperature: -65 to 165 °C
Dimension: 15.1 x 15.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132274 RoHS compliant?
Yes, 132274 is RoHS compliant.
What is the lead time for 132274?
The standard lead time for 132274 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
Manufacturer Stock:
320 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.06
10
$11.07
25
$10.28
50
$9.78
100
$9.23
250
$8.94
500 +
$8.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!