- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132255RP
Amphenol RF
132255RP
RF Connector - SMA End Launch Jack for 0.062 inch PCB 50 Ohms Reverse Polarized Round Post Contact
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132255RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Jack