Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132255-12

RF Connector - SMA End Launch Jack for 0.062 inch PCB 50 Ohms Round Post Contact Flush Flange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - SMA End Launch Jack for 0.062 inch PCB 50 Ohms Round Post Contact Flush Flange
Search Keywords: 13225512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132255-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132255-12 RoHS compliant?
Yes, 132255-12 is RoHS compliant.
What is the lead time for 132255-12?
The standard lead time for 132255-12 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.09
25
$7.83
50
$7.71
100
$7.60
250
$7.45
500
$6.50
1,000 +
$5.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!