- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132255-11
Amphenol RF
132255-11
RF Connector - SMA End Launch Jack for 0.085 inch PCB 50 Ohms Round Post Contact
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector - SMA End Launch Jack for 0.085 inch PCB 50 Ohms Round Post Contact
Search Keywords: 13225511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132255-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Jack
Frequently Asked Questions
Is 132255-11 RoHS compliant?
Yes, 132255-11 is RoHS compliant.
What is the lead time for 132255-11?
The standard lead time for 132255-11 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
328
Ships today, if you order in
Manufacturer Stock:
1,960
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$9.97
25
$8.29
50
$7.83
100
$7.40
250
$6.88
500
$6.86
1,000 +
$6.26
Click for Quote
Log in
to unlock special pricing