- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132253
Amphenol RF
132253
RF Connector SMA Straight Solder Jack for .047 Semi-Rigid 50 Ohm 2H Flange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:0.047 Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.2 x 6 x 16 mm