- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132248
Amphenol RF
132248
RF Connector SMA Straight Solder Plug for .085 Semi-Rigid 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector SMA Straight Solder Plug for .085 Semi-Rigid 50 Ohm
Search Keywords: 132248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132248
-
Alias/AKA:SMA1181Z1-3G/ST50G-.085-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:11.2 x 8 mm
Frequently Asked Questions
Is 132248 RoHS compliant?
Yes, 132248 is RoHS compliant.
What is the lead time for 132248?
The standard lead time for 132248 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$9.559
5
$8.690
25
$7.060
50
$7.040
100
$6.750
250
$6.190
500
$5.330
1,000
$4.570
2,500 +
$4.450
Click for Quote
Log in
to unlock special pricing