- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132246
Amphenol RF
132246
The 132246 is an SMA right-angle bulkhead jack connector designed for use with RG-58C/U and 58/U coaxial cables.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.3 x 20.2 x 15.9 mm