- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132242
Amphenol RF
132242
The 132242 is an SMA crimp plug connector designed for use with RG 180, RG 195, and Belden 8218 coaxial cables.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 132242 is an SMA crimp plug connector designed for use with RG 180, RG 195, and Belden 8218 coaxial cables.
Search Keywords: 132242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.2 x 8 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 132242 RoHS compliant?
Yes, 132242 is RoHS compliant.
What is the lead time for 132242?
The standard lead time for 132242 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
784
Can Ship immediately
Manufacturer Stock:
1,070
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$7.55
25
$5.82
100
$5.31
250
$4.91
500
$4.73
1,000
$4.51
2,500
$4.50
5,000 +
$4.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT