- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132240RP
Amphenol RF
132240RP
RF Connector SMA Straight Crimp Jack for RG-8X LMR-240 50 Ohm Reverse Polarized
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132240RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:12.4 GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:LMR240 Cable,RG8/X Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:19.7 x 8 x 8 mm