Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132236

The 132236 is an SMA crimp jack connector designed for termination with Times LMR-200 coaxial cable.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 132236 is an SMA crimp jack connector designed for termination with Times LMR-200 coaxial cable.
Search Keywords: 132236
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132236
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA3746
Impedance: 50
Operating Frequency: 0 to 12.4 Hz to GHz
Gender: Jack
Mounting: Cable Mount3738
Body Orientation: Straight3728
Terminate To: Flexible Cable3744
Termination Method: Solder3745
Operating Temperature: -65 to 165 °C
Dimension: 19.7 x 8 x 83741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132236 RoHS compliant?
Yes, 132236 is RoHS compliant.
What is the lead time for 132236?
The standard lead time for 132236 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Manufacturer Stock:
130 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.12
25
$8.43
50
$7.89
100
$6.86
250
$6.83
500
$5.60
1,000
$5.52
2,500 +
$5.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!