Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132231RP

RF Connector SMA Straight Crimp Plug for RG-8X LMR-240 50 Ohm Reverse Polarized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight Crimp Plug for RG-8X LMR-240 50 Ohm Reverse Polarized
Search Keywords: 132231RP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132231RP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50
Operating Frequency: 0 to 12.4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Flexible Cable
Termination Method: Crimp
Dimension: 23 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132231RP RoHS compliant?
Yes, 132231RP is RoHS compliant.
What is the lead time for 132231RP?
The standard lead time for 132231RP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
Manufacturer Stock:
950 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.37
25
$11.77
50
$11.23
100
$10.86
250
$10.36
500
$9.17
1,000 +
$9.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!