- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132220RP
132220RP
Amphenol RF
RF Connector SMA Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead Reverse Polarized
Search Keywords: 132220RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132220RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:27.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$11.32
50
$8.49
75
$7.92
100 +
$7.77
Click for Quote
Log in
to unlock special pricing