- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132217
Amphenol RF
132217
RF Adapter - SMA Tee Adapter - Jack-Plug-Jack - 50 Ohm - Maximum Frequency 12.4 GHz - Brass.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132217
-
Alias/AKA:SMA9073A1-3GT50G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP/PL/RCP
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:23.2 x 16.7 mm