- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132203-16
132203-16
Amphenol RF
RF Connector SMA Right Angle PCB Jack Through Hole 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Right Angle PCB Jack Through Hole 50 Ohm
Search Keywords: 13220316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132203-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP3733
-
Mounting:Through Hole3738
-
Body Orientation:Right Angle3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:28 x 8 x 10.43741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
383
Can Ship immediately
Manufacturer Stock:
1,790
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$11.60
25
$9.87
50
$9.40
100
$8.87
250
$8.54
500
$7.92
1,000 +
$7.52
Click for Quote
Log in
to unlock special pricing