- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132182RP
Amphenol RF
132182RP
RF Connector SMA Reverse Polarity Right Angle Crimp Plug for RG-188 Double Braided RG-316 Double Braided 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector SMA Reverse Polarity Right Angle Crimp Plug for RG-188 Double Braided RG-316 Double Braided 50 Ohm
Search Keywords: 132182RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132182RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG316/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:17.1 x 14.3 x 8 mm
Product Guides
+
Frequently Asked Questions
Is 132182RP RoHS compliant?
Yes, 132182RP is RoHS compliant.
What is the lead time for 132182RP?
The standard lead time for 132182RP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
102
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$14.84
50
$11.13
75
$10.39
100 +
$10.18
Click for Quote
Log in
to unlock special pricing