Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132171RP-RP

Conn SMA Adapter PL 50Ohm ST Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn SMA Adapter PL 50Ohm ST Gold
Search Keywords: 132171RPRP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    132171RP-RP
  • Alias/AKA:
    RSMA5071A1-3GT50G-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132171RP-RP RoHS compliant?
Yes, 132171RP-RP is RoHS compliant.
What is the lead time for 132171RP-RP?
The standard lead time for 132171RP-RP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
195 can ship
Minimum Order Quantity:
5
14 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.47
25
$14.92
50
$14.25
100
$11.17
250
$10.71
500
$10.43
1,000 +
$10.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!